-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 0.21V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0557
|
Newark | Res, 0R022, 2W, 1020, Thick Film, Resistance:0.022Ohm, Product Range:Erjd1 Series, Resistor Case Style:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Panasonic ERJD1CFR022U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.2970 / $0.3900 | Buy Now |
DISTI #
ERJD1CFR022U
|
Avnet Abacus | Resistor, Array, 22 Milliohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJD1CFR022U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJD1CFR022U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJD1CFR022U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 0.21V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2098 V |
This table gives cross-reference parts and alternative options found for ERJD1CFR022U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJD1CFR022U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE102022L0FKEA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 0.2098V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | ERJD1CFR022U vs RCWE102022L0FKEA |