ERJD1CFR180U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 0.18ohm, 0.6V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP

Overview of ERJD1CFR180U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJD1CFR180U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5919
Newark Resistor, 0R18, 2W, Thick Film, 1020 Rohs Compliant: Yes |Panasonic ERJD1CFR180U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5500
  • 10 $0.6550
  • 100 $0.5980
  • 500 $0.5290
  • 5,000 $0.4710
  • 10,000 $0.4030
$0.4030 / $0.6550 Buy Now
DISTI # ERJD1CFR180U
Avnet Abacus Resistor, Array, 180 Milliohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJD1CFR180U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJD1CFR180U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJD1CFR180U by Panasonic Electronic Components

ERJD1CFR180U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.18 Ω
Resistor Type
FIXED RESISTOR
Size Code
1020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.6 V
Want to compare parts?
  1. ERJD1CFR180U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 2W, 0.18ohm, 0.6V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
    VS

Alternate Parts for ERJD1CFR180U

This table gives cross-reference parts and alternative options found for ERJD1CFR180U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJD1CFR180U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWE1020R180FKTA Fixed Resistor, Metal Glaze/thick Film, 2W, 0.18ohm, 0.6V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies ERJD1CFR180U vs RCWE1020R180FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJD1CFR180U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJD1CFR180U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJD1CFR180U would you like to use for your alert(s)?
  • Please alert me when ERJD1CFR180U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJD1CFR180U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJD1CFR180U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJD1CFR180U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJD1CFR180U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJD1CFR180U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: