-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 0.013ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THICK FILM, 1W, 0.013OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 | 3650 |
|
$0.1473 / $0.3534 | Buy Now |
|
Quest Components | FIXED RESISTOR, THICK FILM, 1W, 0.013OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 (Also Known As: ERJ-D2DFR013V) | 3650 |
|
$0.1473 / $0.3534 | Buy Now |
DISTI #
ERJD2DFR013V
|
Avnet Abacus | Resistor, Array, 13 Milliohm, � 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJD2DFR013V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJD2DFR013V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJD2DFR013V
Panasonic Electronic Components
Fixed Resistor, Thick Film, 1W, 0.013ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.013 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.114 V |