-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ8622
|
Newark | Res, 27K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Panasonic ERJH2RF2702X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9740 |
|
$0.0210 / $0.1100 | Buy Now |
DISTI #
ERJH2RF2702X
|
TME | Resistor: thick film, SMD, 0402, 27kΩ, 100mW, ±1%, -55÷175°C Min Qty: 10000 | 0 |
|
$0.0267 | RFQ |
DISTI #
3644118
|
element14 Asia-Pacific | RES, 27K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9740 |
|
$0.0251 / $0.1181 | Buy Now |
DISTI #
3644118RL
|
element14 Asia-Pacific | RES, 27K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 9740 |
|
$0.0251 / $0.0421 | Buy Now |
DISTI #
3644118RL
|
Farnell | RES, 27K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 9740 |
|
$0.0221 / $0.0276 | Buy Now |
DISTI #
3644118
|
Farnell | RES, 27K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 9740 |
|
$0.0221 / $0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJH2RF2702X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJH2RF2702X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |