ERJHP6D2490V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJHP6D2490V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for ERJHP6D2490V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJHP6D2490V
TME Resistor: thick film, SMD, 0805, 249Ω, 500mW, ±0.5%, ERJH, -55÷175°C Min Qty: 5000 0
  • 5,000 $0.0457
$0.0457 RFQ

CAD Models for ERJHP6D2490V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJHP6D2490V by Panasonic Electronic Components

ERJHP6D2490V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. ERJHP6D2490V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJHP6D2490V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJHP6D2490V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJHP6D2490V would you like to use for your alert(s)?
  • Please alert me when ERJHP6D2490V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJHP6D2490V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJHP6D2490V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJHP6D2490V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJHP6D2490V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJHP6D2490V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: