-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9602
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Kohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP03F1503V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7978 |
|
$0.0180 / $0.2720 | Buy Now |
DISTI #
70358346
|
RS | Anti-Surge Resistor, 0603, 0.2W,1%,150K | Panasonic Electronic Components ERJP03F1503V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0430 | RFQ |
DISTI #
ERJP03F1503V
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP03F1503V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1750702RL
|
element14 Asia-Pacific | RES, 150K, 1%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7978 |
|
$0.0414 / $0.0857 | Buy Now |
DISTI #
1750702
|
element14 Asia-Pacific | RES, 150K, 1%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7978 |
|
$0.0414 / $0.3060 | Buy Now |
DISTI #
1750702RL
|
Farnell | RES, 150K, 1%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 7978 |
|
$0.0327 / $0.0704 | Buy Now |
DISTI #
1750702
|
Farnell | RES, 150K, 1%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 7978 |
|
$0.0327 / $0.2526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP03F1503V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP03F1503V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |