ERJP06F1052V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJP06F1052V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ERJP06F1052V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y5691
Newark Res, 10K5, 1%, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10.5Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP06F1052V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.1690
  • 100 $0.0760
  • 1,000 $0.0510
  • 5,000 $0.0300
  • 10,000 $0.0270
  • 25,000 $0.0210
$0.0210 / $0.1690 Buy Now
DISTI # ERJ-P06F1052V
Avnet Americas Res Anti-Surge Thick Film 0805 10.5k Ohm 1% 1/2W ?100ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-P06F1052V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0194
  • 10,000 $0.0190
  • 20,000 $0.0188
  • 30,000 $0.0182
  • 40,000 $0.0178
  • 50,000 $0.0175
  • 500,000 $0.0171
$0.0171 / $0.0194 Buy Now
DISTI # 70361912
RS Anti-surge chip resistor 1% 10K5 0.25W | Panasonic Electronic Components ERJP06F1052V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.0430
  • 2,500 $0.0350
  • 5,000 $0.0300
  • 12,500 $0.0270
$0.0270 / $0.0430 RFQ
DISTI # ERJP06F1052V
TME Resistor: thick film, 0805, 10.5kΩ, 500mW, ±1% Min Qty: 5000 0
  • 5,000 $0.0330
$0.0330 RFQ

CAD Models for ERJP06F1052V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP06F1052V by Panasonic Electronic Components

ERJP06F1052V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. ERJP06F1052V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for ERJP06F1052V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP06F1052V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP06F1052V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP06F1052V would you like to use for your alert(s)?
  • Please alert me when ERJP06F1052V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP06F1052V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP06F1052V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP06F1052V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP06F1052V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP06F1052V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: