-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9728
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 180 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJP06F1800V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
70348974
|
RS | Anti-Surge Resistor, 0805, 0.25W,1%,180R | Panasonic Electronic Components ERJP06F1800V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0380 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 180Ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0229 / $0.0260 | Buy Now |
DISTI #
ERJP06F1800V
|
TME | Resistor: thick film, 0805, 180Ω, 500mW, ±1% Min Qty: 5000 | 0 |
|
$0.0319 | RFQ |
DISTI #
ERJP06F1800V
|
Avnet Abacus | SMD Chip Resistor, 180 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06F1800V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4147899
|
element14 Asia-Pacific | RES, 180R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0259 / $0.0362 | Buy Now |
DISTI #
1750745RL
|
element14 Asia-Pacific | RES, 180R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0259 / $0.0362 | Buy Now |
DISTI #
1750745
|
element14 Asia-Pacific | RES, 180R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0259 / $0.0687 | Buy Now |
DISTI #
1750745RL
|
Farnell | RES, 180R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 41 Weeks, 3 Days Container: Reel | 5000 |
|
$0.0251 / $0.0364 | Buy Now |
DISTI #
1750745
|
Farnell | RES, 180R, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 41 Weeks, 3 Days Container: Cut Tape | 5000 |
|
$0.0251 / $0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06F1800V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06F1800V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |