-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6960
|
Newark | Res, 30K9, 1%, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:30.9Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP06F3092V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9920 |
|
$0.0210 / $0.1350 | Buy Now |
DISTI #
ERJ-P06F3092V
|
Avnet Americas | Res Anti-Surge Thick Film 0805 30.9k Ohm 1% 1/2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-P06F3092V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
70358400
|
RS | Anti-surge chip resistor 1% 30K9 0.25W | Panasonic Electronic Components ERJP06F3092V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0780 | RFQ |
DISTI #
ERJ-P06F3092V
|
Avnet Americas | Res Anti-Surge Thick Film 0805 30.9k Ohm 1% 1/2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-P06F3092V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
ERJP06F3092V
|
TME | Resistor: thick film, 0805, 30.9kΩ, 500mW, ±1% Min Qty: 5000 | 0 |
|
$0.0317 | RFQ |
DISTI #
2326822RL
|
element14 Asia-Pacific | RES, 30K9, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 9920 |
|
$0.0259 / $0.0519 | Buy Now |
DISTI #
2326822
|
element14 Asia-Pacific | RES, 30K9, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9920 |
|
$0.0259 / $0.1459 | Buy Now |
DISTI #
2326822RL
|
Farnell | RES, 30K9, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 9920 |
|
$0.0464 | Buy Now |
DISTI #
2326822
|
Farnell | RES, 30K9, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 9920 |
|
$0.0464 / $0.1255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06F3092V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06F3092V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30900ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |