-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4401
|
Newark | Resistor, 4K7, 0.5W, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJP06J472V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0140 / $0.0170 | Buy Now |
DISTI #
85AK4517
|
Newark | Resistor, 4K7, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJP06J472V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30000 |
|
$0.0150 | Buy Now |
DISTI #
22AC4417
|
Newark | Res, 4.7K, 5%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJP06J472V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.0040 | Buy Now |
DISTI #
22AC4418
|
Newark | Res, 4K7, 5%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJP06J472V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
ERJ-P06J472V
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J472V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0080 / $0.0085 | Buy Now |
|
Bristol Electronics | 9800 |
|
RFQ | ||
|
Quest Components | RES,ANTI-SURGE,4.7K OHM,5%,SMD,0805 | 1728 |
|
$0.0285 / $0.0760 | Buy Now |
|
Quest Components | RES,ANTI-SURGE,4.7K OHM,5%,SMD,0805 (Also Known As: ERJ-P06J472V) | 1728 |
|
$0.0285 / $0.0760 | Buy Now |
|
Quest Components | RES,ANTI-SURGE,4.7K OHM,5%,SMD,0805 (Also Known As: ERJ-P06J472V) | 220 |
|
$0.0560 / $0.0840 | Buy Now |
|
Quest Components | RES,ANTI-SURGE,4.7K OHM,5%,SMD,0805 | 220 |
|
$0.0560 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J472V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J472V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |