-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 2400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9854
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.4 Kohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJP08F2401V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8736 |
|
$0.0280 / $0.2030 | Buy Now |
DISTI #
ERJ-P08F2401V
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ± 1%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08F2401V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
70362094
|
RS | Thick Film Smnt Resistor 1206 Case 2.4kOhm +/-1% 0.66W +/-100ppm/degC | Panasonic Electronic Components ERJP08F2401V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 1% / 2400Oh RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0311 / $0.0351 | Buy Now |
DISTI #
ERJ-P08F2401V
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ± 1%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08F2401V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
ERJP08F2401V
|
Avnet Abacus | SMD Chip Resistor, 2.4 kOhm, � 1%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge (Alt: ERJP08F2401V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 15000 |
|
Buy Now | |
DISTI #
1894256RL
|
element14 Asia-Pacific | RES, 2K4, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 8736 |
|
$0.0348 / $0.0614 | Buy Now |
DISTI #
1894256
|
element14 Asia-Pacific | RES, 2K4, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8736 |
|
$0.0348 / $0.2189 | Buy Now |
DISTI #
1894256RL
|
Farnell | RES, 2K4, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 8736 |
|
$0.0330 / $0.0619 | Buy Now |
DISTI #
1894256
|
Farnell | RES, 2K4, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 8736 |
|
$0.0330 / $0.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP08F2401V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08F2401V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 2400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |