-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9747
|
Newark | Res, 10R, 5%, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Erjp08 Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:660Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJP08J100V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
53W3988
|
Newark | Res, Thick Film, 10R, 5%, 0.66W, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJP08J100V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0500 | Buy Now |
DISTI #
ERJ-P08J100V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J100V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
ERJ-P08J100V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J100V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
|
Future Electronics | RES SMD 10 OHM 5% 2/3W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0180 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.66W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1206 | 10000 |
|
$0.0147 / $0.0784 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.66W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-P08J100V) | 10000 |
|
$0.0147 / $0.0784 | Buy Now |
DISTI #
ERJ-P08J100V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J100V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
ERJ-P08J100V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J100V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP08J100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08J100V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |