Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Aec-Q200, Thick Film, 39R, 5%, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:39Ohm, Product Range:Erjp08 Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:660Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP08J390V
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
3120
10
$0.0500
100
$0.0310
1,000
$0.0250
5,000
$0.0200
10,000
$0.0190
25,000
$0.0190
$0.0190 / $0.0500
Buy Now
Details
Newark
Res, 39R, 5%, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:39Ohm, Product Range:Erjp08 Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:660Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJP08J390V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
1
Container:
Reel
0
5,000
$0.0180
10,000
$0.0170
$0.0170 / $0.0180
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 39 Ohm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J390V)
RoHS:
Compliant
Min Qty:
30000
Package Multiple:
5000
Lead time:
22 Weeks, 0 Days
Container:
Reel
0
30,000
$0.0151
40,000
$0.0148
70,000
$0.0146
150,000
$0.0141
300,000
$0.0138
1,500,000
$0.0136
3,000,000
$0.0133
$0.0133 / $0.0151
Buy Now
Details
Future Electronics
Thick Film Resistors - SMD 1206 39ohms 5% Thick Film Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
23 Weeks
Container:
Reel
15000Reel
5,000
$0.0180
15,000
$0.0174
50,000
$0.0167
100,000
$0.0164
200,000
$0.0157
$0.0157 / $0.0180
Buy Now
Details
Future Electronics
Thick Film Resistors - SMD 1206 39ohms 5% Thick Film Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
5000
Lead time:
23 Weeks
Container:
Reel
0Reel
5,000
$0.0180
15,000
$0.0174
50,000
$0.0167
100,000
$0.0164
200,000
$0.0157
$0.0157 / $0.0180
Buy Now
Details
TME
Resistor: thick film, SMD, 1206, 39Ω, 660mW, ±5%, -55÷155°C
Min Qty:
5000
0
$0.0202
RFQ
Details
Avnet Abacus
SMD Chip Resistor, 39 Ohm, � 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP08J390V)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
24 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Compliant
22
$0.0381
Buy Now
Details
New Advantage Corporation
RoHS:
Compliant
Min Qty:
1
Package Multiple:
5000
10000
$0.0220
Buy Now