-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9956
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 240 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJP14F2400U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4910 |
|
$0.0390 / $0.1470 | Buy Now |
DISTI #
ERJ-P14F2400U
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14F2400U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
70362282
|
RS | Thick Film Smnt Resistor 1210 Case 240Ohm +/-1% 0.5W +/-100ppm/degC | Panasonic Electronic Components ERJP14F2400U RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1800 | RFQ |
DISTI #
ERJP14F2400U
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14F2400U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F2400U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F2400U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F2400U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F2400U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-10240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJP14F2400U vs RC1210FR-10240RL |
239073532401L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJP14F2400U vs 239073532401L |
RK73H2ETBK2400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F2400U vs RK73H2ETBK2400F |
AC1210FR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJP14F2400U vs AC1210FR-13240RL |
NRCA25F2400TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | ERJP14F2400U vs NRCA25F2400TRQYF |
RMSW35K241FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F2400U vs RMSW35K241FB |
RK73H2ELBK2400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F2400U vs RK73H2ELBK2400F |
SR1210FR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F2400U vs SR1210FR-13240RL |
RK73H2ERTTEB2400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14F2400U vs RK73H2ERTTEB2400F |
RK73H2ERTTDD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F2400U vs RK73H2ERTTDD2400F |