ERJP14J6R2U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJP14J6R2U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJP14J6R2U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-P14J6R2U
Avnet Americas SMD Chip Resistor, 6.2 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J6R2U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0280
  • 25,000 $0.0274
  • 40,000 $0.0270
  • 75,000 $0.0262
  • 150,000 $0.0257
  • 750,000 $0.0252
  • 1,500,000 $0.0247
$0.0247 / $0.0280 Buy Now
DISTI # ERJP14J6R2U
TME Resistor: thick film, SMD, 1210, 6.2Ω, 500mW, ±5%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0362
$0.0362 RFQ
DISTI # ERJP14J6R2U
Avnet Abacus SMD Chip Resistor, 6.2 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP14J6R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600600675457
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 5000
  • 5,000 $0.0318
$0.0318 Buy Now

CAD Models for ERJP14J6R2U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP14J6R2U by Panasonic Electronic Components

ERJP14J6R2U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJP14J6R2U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJP14J6R2U

This table gives cross-reference parts and alternative options found for ERJP14J6R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14J6R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ14J6R2U Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJP14J6R2U vs ERJ14J6R2U
ERJU14J6R2U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJP14J6R2U vs ERJU14J6R2U
ERJS14J6R2U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJP14J6R2U vs ERJS14J6R2U
ERJ14YJ6R2U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJP14J6R2U vs ERJ14YJ6R2U

Related Parts for ERJP14J6R2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP14J6R2U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP14J6R2U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP14J6R2U would you like to use for your alert(s)?
  • Please alert me when ERJP14J6R2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP14J6R2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP14J6R2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP14J6R2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP14J6R2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP14J6R2U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: