Part Details for ERJP6WF1021V by Panasonic Electronic Components
Overview of ERJP6WF1021V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJP6WF1021V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P6WF1021V
|
Avnet Americas | Res Thick Film 0805 1.02K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF1021V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
ERJ-P6WF1021V
|
Avnet Americas | Res Thick Film 0805 1.02K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF1021V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
ERJ-P6WF1021V
|
Avnet Americas | Res Thick Film 0805 1.02K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF1021V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
3306209
|
Farnell | RES, 1K02, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 | Buy Now |
Part Details for ERJP6WF1021V
ERJP6WF1021V CAD Models
ERJP6WF1021V Part Data Attributes
|
ERJP6WF1021V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP6WF1021V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |