ERJP6WF1300V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERJP6WF1300V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJP6WF1300V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-P6WF1300V
Avnet Americas SMD Chip Resistor, 130 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0896
  • 10,000 $0.0878
  • 20,000 $0.0865
  • 30,000 $0.0840
  • 40,000 $0.0822
  • 50,000 $0.0806
  • 500,000 $0.0791
$0.0791 / $0.0896 Buy Now
DISTI # 70362452
RS Pulse proof Resistor 0805 0.5W 130R 1% | Panasonic Electronic Components ERJP6WF1300V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.2100
  • 1,000 $0.1900
  • 2,500 $0.1700
  • 5,000 $0.1500
$0.1500 / $0.2100 RFQ
DISTI # ERJP6WF1300V
Avnet Abacus SMD Chip Resistor, 130 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP6WF1300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600604458380
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 3,000 $0.0744
$0.0744 Buy Now

CAD Models for ERJP6WF1300V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJP6WF1300V by Panasonic Electronic Components

ERJP6WF1300V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJP6WF1300V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for ERJP6WF1300V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP6WF1300V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP6WF1300V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJP6WF1300V would you like to use for your alert(s)?
  • Please alert me when ERJP6WF1300V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJP6WF1300V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP6WF1300V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJP6WF1300V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP6WF1300V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP6WF1300V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: