-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W3327
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.8 Kohm, 500 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP6WF1801V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1558 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
ERJ-P6WF1801V
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1801V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
70362468
|
RS | Thick Film Smnt Fixed Resistor 0805 Case 1.8kOhm +/-1% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJP6WF1801V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 | RFQ |
DISTI #
ERJ-P6WF1801V
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1801V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
ERJP6WF1801V
|
Avnet Abacus | SMD Chip Resistor, 1.8 kOhm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP6WF1801V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2253917RL
|
element14 Asia-Pacific | RES, 1K8, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1558 |
|
$0.0829 / $0.1569 | Buy Now |
DISTI #
2253917
|
element14 Asia-Pacific | RES, 1K8, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1558 |
|
$0.0829 / $0.2487 | Buy Now |
DISTI #
2253917
|
Farnell | RES, 1K8, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 1558 |
|
$0.0791 / $0.2676 | Buy Now |
DISTI #
2253917RL
|
Farnell | RES, 1K8, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 1558 |
|
$0.0791 / $0.1545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP6WF1801V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP6WF1801V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |