ERJPA2F4702X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJPA2F4702X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJPA2F4702X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y6115
Newark Res, 47K, 1%, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:47Kohm, Product Range:Erjpa2 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJPA2F4702X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 8093
  • 10 $0.0750
  • 100 $0.0460
  • 1,000 $0.0330
  • 5,000 $0.0280
  • 10,000 $0.0220
$0.0220 / $0.0750 Buy Now
DISTI # ERJ-PA2F4702X
Avnet Americas SMD Chip Resistor, 47 kOhm, ? 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F4702X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0230
  • 40,000 $0.0226
  • 60,000 $0.0223
  • 100,000 $0.0216
  • 200,000 $0.0211
  • 1,000,000 $0.0208
  • 2,000,000 $0.0204
$0.0204 / $0.0230 Buy Now
Future Electronics Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0402 / 1% / 47000O RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 10,000 $0.0225
  • 30,000 $0.0217
  • 50,000 $0.0214
  • 150,000 $0.0207
  • 250,000 $0.0200
$0.0200 / $0.0225 Buy Now
DISTI # ERJPA2F4702X
TME Resistor: thick film, SMD, 0402, 47kΩ, 200mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0200
$0.0200 RFQ
DISTI # ERJPA2F4702X
Avnet Abacus SMD Chip Resistor, 47 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA2F4702X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 250mW Thick Film Resistors 100ppm/ 1% 47k 0402 Chip Resistor - Surface Mount ROHS 18299
  • 20 $0.0306
  • 200 $0.0248
  • 600 $0.0215
  • 2,000 $0.0196
  • 10,000 $0.0157
  • 20,000 $0.0148
$0.0148 / $0.0306 Buy Now

CAD Models for ERJPA2F4702X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA2F4702X by Panasonic Electronic Components

ERJPA2F4702X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJPA2F4702X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJPA2F4702X

This table gives cross-reference parts and alternative options found for ERJPA2F4702X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA2F4702X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESR01MZPF4702 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJPA2F4702X vs ESR01MZPF4702

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA2F4702X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA2F4702X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJPA2F4702X would you like to use for your alert(s)?
  • Please alert me when ERJPA2F4702X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA2F4702X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA2F4702X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA2F4702X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA2F4702X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA2F4702X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: