ERJPA2F4703X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJPA2F4703X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJPA2F4703X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y6116
Newark Res, 470K, 1%, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:470Kohm, Product Range:Erjpa2 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJPA2F4703X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6706
  • 10 $0.0750
  • 100 $0.0460
  • 1,000 $0.0330
  • 5,000 $0.0280
  • 10,000 $0.0250
  • 25,000 $0.0140
  • 50,000 $0.0140
$0.0140 / $0.0750 Buy Now
DISTI # ERJ-PA2F4703X
Avnet Americas Res Thick Film 0402 470K Ohm 1% 1/5W ?100ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-PA2F4703X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0230
  • 40,000 $0.0226
  • 60,000 $0.0223
  • 100,000 $0.0216
  • 200,000 $0.0211
  • 1,000,000 $0.0208
  • 2,000,000 $0.0204
$0.0204 / $0.0230 Buy Now
DISTI # ERJPA2F4703X
TME Resistor: thick film, SMD, 0402, 470kΩ, 200mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0200
$0.0200 RFQ
DISTI # ERJPA2F4703X
Avnet Abacus Res Thick Film 0402 470K Ohm 1% 1/5W �100ppm/�C Molded SMD Punched Paper T/R (Alt: ERJPA2F4703X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 250mW Thick Film Resistors 100V 100ppm/ 1% 470k 0402 Chip Resistor - Surface Mount ROHS 9441
  • 20 $0.0331
  • 200 $0.0274
  • 600 $0.0243
  • 2,000 $0.0224
  • 10,000 $0.0172
  • 20,000 $0.0163
$0.0163 / $0.0331 Buy Now

CAD Models for ERJPA2F4703X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA2F4703X by Panasonic Electronic Components

ERJPA2F4703X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJPA2F4703X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA2F4703X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA2F4703X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJPA2F4703X would you like to use for your alert(s)?
  • Please alert me when ERJPA2F4703X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA2F4703X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA2F4703X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA2F4703X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA2F4703X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA2F4703X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: