-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6117
|
Newark | Res, 68R, 1%, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:68Ohm, Product Range:Erjpa2 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJPA2F68R0X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0750 | Buy Now |
DISTI #
ERJ-PA2F68R0X
|
Avnet Americas | Res Thick Film 0402 68 Ohm 1% 1/5W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-PA2F68R0X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
ERJ-PA2F68R0X
|
Avnet Americas | Res Thick Film 0402 68 Ohm 1% 1/5W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-PA2F68R0X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
ERJPA2F68R0X
|
Avnet Abacus | Res Thick Film 0402 68 Ohm 1% 1/5W �100ppm/�C Molded SMD Punched Paper T/R (Alt: ERJPA2F68R0X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2561720
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0214 / $0.0812 | Buy Now |
DISTI #
2561720RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0214 / $0.0399 | Buy Now |
DISTI #
2561720RL
|
Farnell | RES, 68R, 1%, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0351 | Buy Now |
DISTI #
2561720
|
Farnell | RES, 68R, 1%, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0200 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA2F68R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA2F68R0X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |