-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-PA2J221X
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2J221X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
ERJ-PA2J221X
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2J221X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
ERJPA2J221X
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: ERJPA2J221X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 10000 |
|
Buy Now | |
DISTI #
3307983
|
Farnell | RES, 220R, 5%, 0.2W, 0402, THICK FILM RoHS: Compliant Min Qty: 20000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 5% 200ppm/ 220 0402 Chip Resistor - Surface Mount ROHS | 9840 |
|
$0.0144 / $0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA2J221X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA2J221X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |