ERJPA3F1471V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJPA3F1471V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJPA3F1471V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y6206
Newark Res, 1K47, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.47Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJPA3F1471V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2350
  • 10 $0.0190
  • 100 $0.0180
  • 1,000 $0.0160
  • 5,000 $0.0160
  • 10,000 $0.0160
  • 25,000 $0.0100
$0.0100 / $0.0190 Buy Now
Future Electronics Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 1470Oh RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0125
  • 20,000 $0.0120
  • 75,000 $0.0115
  • 125,000 $0.0113
  • 250,000 $0.0108
$0.0108 / $0.0125 Buy Now
DISTI # ERJPA3F1471V
TME Resistor: thick film, SMD, 0603, 1.47kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0138
$0.0138 RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 10,000 $0.0151
$0.0151 Buy Now

CAD Models for ERJPA3F1471V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA3F1471V by Panasonic Electronic Components

ERJPA3F1471V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJPA3F1471V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJPA3F1471V

This table gives cross-reference parts and alternative options found for ERJPA3F1471V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F1471V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73P1JRTTD1471F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F1471V vs SG73P1JRTTD1471F
SG73S1JRTTD1471F Fixed Resistor, 0.2W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F1471V vs SG73S1JRTTD1471F
TFP0603R1471FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) ERJPA3F1471V vs TFP0603R1471FA-T5
ESR03EZPF1471 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor ERJPA3F1471V vs ESR03EZPF1471
RPCH16K1471FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F1471V vs RPCH16K1471FTP
SR0603FR-7T1K47L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJPA3F1471V vs SR0603FR-7T1K47L
SG73P1JTTD1471F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F1471V vs SG73P1JTTD1471F
RBX16K1471FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F1471V vs RBX16K1471FB
ERJUP3F1471V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJPA3F1471V vs ERJUP3F1471V
RPCH16K1471FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F1471V vs RPCH16K1471FB

Related Parts for ERJPA3F1471V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA3F1471V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA3F1471V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJPA3F1471V would you like to use for your alert(s)?
  • Please alert me when ERJPA3F1471V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA3F1471V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA3F1471V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA3F1471V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA3F1471V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA3F1471V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: