-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6346
|
Newark | Res, 2K61, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:2.61Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJPA3F2611V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8010 |
|
$0.0100 / $0.1270 | Buy Now |
DISTI #
2561916RL
|
element14 Asia-Pacific | RES, 2K61, 1%, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 8010 |
|
$0.0146 / $0.0549 | Buy Now |
DISTI #
2561916
|
element14 Asia-Pacific | RES, 2K61, 1%, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8010 |
|
$0.0146 / $0.1252 | Buy Now |
DISTI #
2561916RL
|
Farnell | RES, 2K61, 1%, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 8010 |
|
$0.0135 / $0.0474 | Buy Now |
DISTI #
2561916
|
Farnell | RES, 2K61, 1%, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 8010 |
|
$0.0135 / $0.1336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F2611V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F2611V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F2611V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F2611V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR03EZPF2611 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | ERJPA3F2611V vs ESR03EZPF2611 |
RMCH16K2611FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2611V vs RMCH16K2611FTP |
SG73P1JTTP2611F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F2611V vs SG73P1JTTP2611F |
RPGW16K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2611V vs RPGW16K2611FB |
RBX16K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2611V vs RBX16K2611FB |
SG73P1JRTTD2611F | Fixed Resistor, 0.2W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F2611V vs SG73P1JRTTD2611F |
RPCH16K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2611V vs RPCH16K2611FB |
MK06S2611FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F2611V vs MK06S2611FTL |
RPCH16K2611FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F2611V vs RPCH16K2611FTP |
SG73S1JTTP2611F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F2611V vs SG73S1JTTP2611F |