-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6628
|
Newark | Res, 8K06, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:8.06Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJPA3F8061V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 409 |
|
$0.0100 / $0.0450 | Buy Now |
DISTI #
ERJPA3F8061V
|
Avnet Abacus | SMD Chip Resistor, 8.06 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: ERJPA3F8061V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
2562172
|
element14 Asia-Pacific | RES, 8K06, 1%, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 409 |
|
$0.0132 / $0.0485 | Buy Now |
DISTI #
2562172RL
|
element14 Asia-Pacific | RES, 8K06, 1%, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 409 |
|
$0.0132 / $0.0264 | Buy Now |
DISTI #
2562172
|
Farnell | RES, 8K06, 1%, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 409 |
|
$0.0123 / $0.0532 | Buy Now |
DISTI #
2562172RL
|
Farnell | RES, 8K06, 1%, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 409 |
|
$0.0123 / $0.0262 | Buy Now |
|
New Advantage Corporation | Anti-Surge/Anti-Pulse High Power Thick Film Chip Resistors/0603/�1%/8060Ohm/0,25W/T.C.R. -100 to 100ppm/AEC-Q200 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0201 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F8061V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F8061V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F8061V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F8061V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD8061F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8061V vs SG73S1JTTD8061F |
SG73S1JTTP8061F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8061V vs SG73S1JTTP8061F |
SG73P1JRTTD8061F | Fixed Resistor, 0.2W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8061V vs SG73P1JRTTD8061F |
SG73S1JRTTP8061F | Fixed Resistor, 0.2W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8061V vs SG73S1JRTTP8061F |
SR0603FR-7T8K06L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJPA3F8061V vs SR0603FR-7T8K06L |
MK06S8061FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F8061V vs MK06S8061FTL |
RPCH16K8061FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F8061V vs RPCH16K8061FB |