-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6634
|
Newark | Res, 8K2, 1%, 0.25W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:8.2Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJPA3F8201V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.0100 / $0.0460 | Buy Now |
DISTI #
70611910
|
RS | Thick Film Smnt Resistor 0603 Case 8.2kOhm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F8201V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0240 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 8200Oh RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
SMC-ERJPA3F8201V
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 154 |
|
RFQ | |
DISTI #
ERJPA3F8201V
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA3F8201V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2335953
|
element14 Asia-Pacific | RES, 8K2, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1880 |
|
$0.0140 / $0.0507 | Buy Now |
DISTI #
2335953RL
|
element14 Asia-Pacific | RES, 8K2, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1880 |
|
$0.0140 / $0.0272 | Buy Now |
DISTI #
2335953
|
Farnell | RES, 8K2, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 1880 |
|
$0.0123 / $0.0552 | Buy Now |
DISTI #
2335953RL
|
Farnell | RES, 8K2, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 1880 |
|
$0.0123 / $0.0276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F8201V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F8201V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F8201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F8201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F8201V vs RMCH16K822FTP |
SG73S1JTBK8201F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJPA3F8201V vs SG73S1JTBK8201F |
SG73S1JRTTD8201F | Fixed Resistor, 0.2W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8201V vs SG73S1JRTTD8201F |
MK06S8201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJPA3F8201V vs MK06S8201FTL |
SG73P1JRTTP8201F | Fixed Resistor, 0.2W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8201V vs SG73P1JRTTP8201F |
SG73P1JRTTD8201F | Fixed Resistor, 0.2W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F8201V vs SG73P1JRTTD8201F |
RPCH16K822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F8201V vs RPCH16K822FTP |
TFP0603R8201FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJPA3F8201V vs TFP0603R8201FA-T5 |
ERJUP3F8201V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3F8201V vs ERJUP3F8201V |
RBX16K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F8201V vs RBX16K822FB |