There are no models available for this part yet.
Overview of ERJPB3B2492V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJPB3B2492V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC6129
|
Newark | Chip Res, Thick Film, 24K9, 0.2W, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3B2492V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 / $0.2540 | Buy Now | |
DISTI #
ERJ-PB3B2492V
|
Avnet Americas | Res High Precision Thick Film 0603 24.9k Ohm 0.1% 1/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-PB3B2492V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now | |
Future Electronics | High Precision Thick Film Chip Resistors / 0603 / 0,1% / 24900Ohm / 0,2W / T.C.R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0240 / $0.0273 | Buy Now | ||
DISTI #
ERJPB3B2492V
|
TME | Resistor: thick film, SMD, 0603, 24.9kΩ, 200mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0304 | RFQ | |
DISTI #
ERJPB3B2492V
|
Avnet Abacus | Res High Precision Thick Film 0603 24.9k Ohm 0.1% 1/5W �50ppm/�C Molded T/R (Alt: ERJPB3B2492V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0309 / $0.0331 | Buy Now |
CAD Models for ERJPB3B2492V by Panasonic Electronic Components
Part Data Attributes for ERJPB3B2492V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|