Part Details for ERJPB3D3602V by Panasonic Electronic Components
Overview of ERJPB3D3602V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3D3602V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJPB3D3602V
|
Avnet Abacus | SMD Chip Resistor, High Precision, 36 kohm, � 0.5%, 200 mW, 0603 [1608 Metric], Thick Film (Alt: ERJPB3D3602V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3308659
|
Farnell | RES, 36K, 0.5%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
$0.0239 | Buy Now |
Part Details for ERJPB3D3602V
ERJPB3D3602V CAD Models
ERJPB3D3602V Part Data Attributes
|
ERJPB3D3602V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3D3602V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ERJPB3D3602V
This table gives cross-reference parts and alternative options found for ERJPB3D3602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPB3D3602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G1JTTP3602D | Fixed Resistor, 0.2W, 36000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPB3D3602V vs SG73G1JTTP3602D |