ERJPB3D3900V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJPB3D3900V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJPB3D3900V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-PB3D3900V
Avnet Americas Res High Precision Thick Film 0603 390 Ohm 0.5% 1/5W ?50ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-PB3D3900V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0196
  • 10,000 $0.0192
  • 20,000 $0.0189
  • 30,000 $0.0184
  • 40,000 $0.0180
  • 50,000 $0.0176
  • 500,000 $0.0173
$0.0173 / $0.0196 Buy Now

CAD Models for ERJPB3D3900V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJPB3D3900V by Panasonic Electronic Components

ERJPB3D3900V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ERJPB3D3900V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPB3D3900V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPB3D3900V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJPB3D3900V would you like to use for your alert(s)?
  • Please alert me when ERJPB3D3900V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPB3D3900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPB3D3900V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPB3D3900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPB3D3900V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPB3D3900V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: