Part Details for ERJPB6B1202V by Panasonic Electronic Components
Overview of ERJPB6B1202V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB6B1202V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-PB6B1202V
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B1202V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
68AC7237
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC7237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0500 / $0.3600 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 12Kohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0355 / $0.0399 | Buy Now |
DISTI #
ERJ-PB6B1202V
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B1202V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
68AC7237
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC7237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
ERJPB6B1202V
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJPB6B1202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2759761RL
|
element14 Asia-Pacific | RES, AECQ200, THICK FILM, 12K, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 350 |
|
$0.0377 / $0.0658 | Buy Now |
DISTI #
2759761
|
element14 Asia-Pacific | RES, AECQ200, THICK FILM, 12K, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 350 |
|
$0.0377 / $0.1722 | Buy Now |
DISTI #
2759761
|
Farnell | RES, AECQ200, THICK FILM, 12K, 0805 RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 350 |
|
$0.0368 / $0.1870 | Buy Now |
DISTI #
2759761RL
|
Farnell | RES, AECQ200, THICK FILM, 12K, 0805 RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 350 |
|
$0.0368 / $0.0649 | Buy Now |
Part Details for ERJPB6B1202V
ERJPB6B1202V CAD Models
ERJPB6B1202V Part Data Attributes:
|
ERJPB6B1202V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB6B1202V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |