Part Details for ERJPB6B5100V by Panasonic Electronic Components
Overview of ERJPB6B5100V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB6B5100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7760
|
Avnet Americas | Res Thick Film 0805 510 Ohm 0.1% 1/4W ?50ppm/?C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 68AC7760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3756 Partner Stock |
|
$0.0510 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B5100V
|
Avnet Americas | Res Thick Film 0805 510 Ohm 0.1% 1/4W ?50ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: ERJ-PB6B5100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
ERJPB6B5100V
|
TME | Resistor: thick film, SMD, 0805, 510Ω, 250mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0445 | RFQ |
|
LCSC | 200mW Thick Film Resistors 50ppm/ 0.1% 510 0805 Chip Resistor - Surface Mount ROHS | 273 |
|
$0.0695 / $0.1302 | Buy Now |
Part Details for ERJPB6B5100V
ERJPB6B5100V CAD Models
ERJPB6B5100V Part Data Attributes
|
ERJPB6B5100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB6B5100V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |