-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 5760000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2715
|
Newark | Res, Aec-Q200, 5M76, 1%, 0.66W, 1206 Rohs Compliant: Yes |Panasonic ERJPM8F5764V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0480 | Buy Now |
DISTI #
09AK2714
|
Newark | Res, Aec-Q200, 5M76, 1%, 0.66W, 1206 Rohs Compliant: Yes |Panasonic ERJPM8F5764V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1190 / $0.3220 | Buy Now |
DISTI #
3884341
|
element14 Asia-Pacific | RES, AEC-Q200, 5M76, 1%, 0.66W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 10000 |
|
$0.0370 / $0.0422 | Buy Now |
DISTI #
3884341
|
Farnell | RES, AEC-Q200, 5M76, 1%, 0.66W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0356 / $0.0388 | Buy Now |
DISTI #
3884468
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0380 / $0.0866 | Buy Now |
DISTI #
3884468RL
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0380 / $0.0635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPM8F5764V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPM8F5764V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 5760000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |