-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S140R00U
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount - Tape and Reel (Alt: ERJ-S140R00U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0471 / $0.0533 | Buy Now |
|
Quest Components | 2365 |
|
$0.1104 / $0.3680 | Buy Now | |
DISTI #
ERJS140R00U
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount - Tape and Reel (Alt: ERJS140R00U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS140R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS140R00U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJS140R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS140R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2J0000T5E | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJS140R00U vs 1210W2J0000T5E |
AC1210JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS140R00U vs AC1210JR-130RL |
RC1210JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS140R00U vs RC1210JR-130RP |
CR35000B | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS140R00U vs CR35000B |
CR35-000B | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS140R00U vs CR35-000B |