-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D2942U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D2942U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D2942U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D2942U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14D2942CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJS14D2942U vs RM14D2942CT-X |
CLF121029K40.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14D2942U vs CLF121029K40.5%100PPM/KKB4 |
RMC35K2942DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJS14D2942U vs RMC35K2942DTE |
RTT122942DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D2942U vs RTT122942DP4 |
CLF121029K40.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJS14D2942U vs CLF121029K40.5%100PPM/KNB16 |
CR1210-2W-2942DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJS14D2942U vs CR1210-2W-2942DT |
PWR14D2942TEU | Fixed Resistor, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJS14D2942U vs PWR14D2942TEU |
RTT122942DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D2942U vs RTT122942DP2 |
RTT122942DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D2942U vs RTT122942DP3 |
AF1210DR-0729K4L | Fixed Resistor, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJS14D2942U vs AF1210DR-0729K4L |