-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1DF1201U
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1DF1201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1242 | Buy Now |
DISTI #
ERJ-S1DF1201U
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1DF1201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1242 | Buy Now |
DISTI #
ERJ-S1DF1201U
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1DF1201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1242 | Buy Now |
DISTI #
ERJS1DF1201U
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJS1DF1201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DF1201U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DF1201U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DF1201U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DF1201U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DF1201U vs RK73HW2HTTED1201F |
RK73HW2HLTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DF1201U vs RK73HW2HLTE1201F |
RMEF2010FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | ERJS1DF1201U vs RMEF2010FT1K20 |
RMC50K122FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJS1DF1201U vs RMC50K122FTE |
RK73HW2HLTEB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DF1201U vs RK73HW2HLTEB1201F |
RK73HW2HTBK1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DF1201U vs RK73HW2HTBK1201F |
RK73HW2HTTEB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DF1201U vs RK73HW2HTTEB1201F |
SR2010FK-071K2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJS1DF1201U vs SR2010FK-071K2L |
BCTS002010-1201FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJS1DF1201U vs BCTS002010-1201FTE |
CR021201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJS1DF1201U vs CR021201F |