-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1DJ100U
|
Avnet Americas | Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1DJ100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DJ100U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DJ100U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DJ100U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DJ100U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HGTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ100U vs RK73B2HGTE100J |
RK73BW2HRTBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ100U vs RK73BW2HRTBK100J |
RC2010JK-0710RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJS1DJ100U vs RC2010JK-0710RP |
TSR2GJ100V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | ERJS1DJ100U vs TSR2GJ100V |
CQ1007J0100T4E | Fixed Resistor, 0.75W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJS1DJ100U vs CQ1007J0100T4E |
WR20X100JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | ERJS1DJ100U vs WR20X100JQL |
RK73BW2HLTEB100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ100U vs RK73BW2HLTEB100J |
MC201010R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | ERJS1DJ100U vs MC201010R0-JT |
RK73B2HLTEB100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ100U vs RK73B2HLTEB100J |
RK73BW2HLBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DJ100U vs RK73BW2HLBK100J |