-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TF2200U
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1TF2200U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1239 | Buy Now |
DISTI #
ERJS1TF2200U
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJS1TF2200U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TF2200U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TF2200U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TF2200U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF2200U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TF2200U | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS1TF2200U vs ERJU1TF2200U |
CR63TR221F | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | ERJS1TF2200U vs CR63TR221F |
RTT252200FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJS1TF2200U vs RTT252200FE3 |
ERJ1TNF2200U | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJS1TF2200U vs ERJ1TNF2200U |
AC2512FK-07220RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TF2200U vs AC2512FK-07220RL |
AF2512FK-07220RL | Fixed Resistor, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | ERJS1TF2200U vs AF2512FK-07220RL |
CR2512-1W-2200FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TF2200U vs CR2512-1W-2200FPT-13 |
RC12K221FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ERJS1TF2200U vs RC12K221FCL |
MP003878 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | ERJS1TF2200U vs MP003878 |
232276362201L | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJS1TF2200U vs 232276362201L |