-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TJ131U
|
Avnet Americas | Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TJ131U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0722 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TJ131U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TJ131U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TJ131U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TJ131U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J131TRF | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJS1TJ131U vs NRCS100J131TRF |
ERJ1TYJ131U | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS1TJ131U vs ERJ1TYJ131U |
RK73BW3ALTEB131J | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ131U vs RK73BW3ALTEB131J |
RM73B3ATE131J | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TJ131U vs RM73B3ATE131J |
FCF25JX-131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJS1TJ131U vs FCF25JX-131 |
RTT25131JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | ERJS1TJ131U vs RTT25131JE4 |
FCF25JY-131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJS1TJ131U vs FCF25JY-131 |
RK73B3ALTEB131J | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TJ131U vs RK73B3ALTEB131J |
CR2512J130RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJS1TJ131U vs CR2512J130RD50 |
TSR1GAJ131V | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | ERJS1TJ131U vs TSR1GAJ131V |