Part Details for ERJT06J180V by Panasonic Electronic Components
Overview of ERJT06J180V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJT06J180V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T06J180V
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T06J180V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0209 | Buy Now |
|
Quest Components | 4000 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
ERJT06J180V
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT06J180V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJT06J180V
ERJT06J180V CAD Models
ERJT06J180V Part Data Attributes
|
ERJT06J180V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT06J180V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |