-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J272V
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J272V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
70362734
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,2K7 | Panasonic Electronic Components ERJT08J272V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0300 | RFQ |
DISTI #
ERJT08J272V
|
Avnet Abacus | SMD Chip Resistor, 2.7 kOhm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J272V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J272V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J272V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J272V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J272V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJT08J272V vs NRC12J272TRF |
NRC12J272TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | ERJT08J272V vs NRC12J272TR10F |
MCR18ERTJ272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJT08J272V vs MCR18ERTJ272 |
MC12062701JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJT08J272V vs MC12062701JT |
1206S4J0272T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJT08J272V vs 1206S4J0272T1 |
1206S4J0272CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJT08J272V vs 1206S4J0272CDE |
SG73P2BLTED272J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J272V vs SG73P2BLTED272J |
RK73B2BTTP272J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J272V vs RK73B2BTTP272J |
RMCF1206JT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJT08J272V vs RMCF1206JT2K70 |
FCF06JS-272-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J272V vs FCF06JS-272-W |