Part Details for ERJT08J390V by Panasonic Electronic Components
Overview of ERJT08J390V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJT08J390V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J390V
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J390V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
ERJT08J390V
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J390V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJT08J390V
ERJT08J390V CAD Models
ERJT08J390V Part Data Attributes
|
ERJT08J390V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J390V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJT08J390V
This table gives cross-reference parts and alternative options found for ERJT08J390V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J390V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK390J | RES,SMT,THICK FILM,39 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJT08J390V vs RK73B2BRTBK390J |
1206S4J0390BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJT08J390V vs 1206S4J0390BB |
1206S4J0390T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJT08J390V vs 1206S4J0390T4 |
RMS12R-39R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJT08J390V vs RMS12R-39R-J |
RK73B2BRTTEB390J | RES,SMT,THICK FILM,39 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJT08J390V vs RK73B2BRTTEB390J |
RK73B2BTTED390J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT08J390V vs RK73B2BTTED390J |
RK73A2BTTDD390J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT08J390V vs RK73A2BTTDD390J |
WR12X390JBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJT08J390V vs WR12X390JBR |
WR12X390JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | ERJT08J390V vs WR12X390JQ |
WR12X390JGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJT08J390V vs WR12X390JGR |