Part Details for ERJT14J200U by Panasonic Electronic Components
Overview of ERJT14J200U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJT14J200U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.0696 / $0.2320 | Buy Now | |
DISTI #
3313288
|
Farnell | RES, 20R, 5%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 | Buy Now |
Part Details for ERJT14J200U
ERJT14J200U CAD Models
ERJT14J200U Part Data Attributes
|
ERJT14J200U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14J200U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJT14J200U
This table gives cross-reference parts and alternative options found for ERJT14J200U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14J200U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210-IF20020R5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJT14J200U vs CRCW1210-IF20020R5%ET5E3 |
SG73P2ELTDD200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J200U vs SG73P2ELTDD200J |
TSR4GAJ200V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJT14J200U vs TSR4GAJ200V |
SCR35-200JB | Fixed Resistor, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJT14J200U vs SCR35-200JB |
ERJ14J200U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJT14J200U vs ERJ14J200U |
SG73S2ELTED200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J200U vs SG73S2ELTED200J |
CRS1210AJW-200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJT14J200U vs CRS1210AJW-200ELF |
RK73B2EXTE200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J200U vs RK73B2EXTE200J |
SCR35-200JV | Fixed Resistor, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJT14J200U vs SCR35-200JV |
RK73B2EXTDD200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J200U vs RK73B2EXTDD200J |