-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T14J623U
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J623U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
70362895
|
RS | Thick Film Smnt Resistor 1210 Case 62kOhm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJT14J623U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 | RFQ |
DISTI #
ERJT14J623U
|
Avnet Abacus | SMD Chip Resistor, 62 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse (Alt: ERJT14J623U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT14J623U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14J623U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT14J623U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14J623U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J623U vs SG73P2ETBK623J |
RMC35-623JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJT14J623U vs RMC35-623JB |
RK73B2ERTTED623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14J623U vs RK73B2ERTTED623J |
RK73B2ERTTDD623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14J623U vs RK73B2ERTTDD623J |
SG73S2ELTED623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J623U vs SG73S2ELTED623J |
RCA121062K0JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | ERJT14J623U vs RCA121062K0JNEBIF |
RMC35-623JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJT14J623U vs RMC35-623JTP |
SG73P2ELTED623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J623U vs SG73P2ELTED623J |
RK73B2ERTTE623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14J623U vs RK73B2ERTTE623J |
SG73P2ELTE623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14J623U vs SG73P2ELTE623J |