ERJU01F1822C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of ERJU01F1822C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJU01F1822C by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJU01F1822C
Avnet Abacus SMD Chip Resistor, 18.2 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU01F1822C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU01F1822C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU01F1822C by Panasonic Electronic Components

ERJU01F1822C
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
18200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. ERJU01F1822C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU01F1822C

This table gives cross-reference parts and alternative options found for ERJU01F1822C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F1822C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-01FL5--18K2 Fixed Resistor, CHIP Viking Tech Corp ERJU01F1822C vs CR-01FL5--18K2
232280671823L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01F1822C vs 232280671823L
RC0201FR-0718K2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01F1822C vs RC0201FR-0718K2
CRG0201-N-1822FT Fixed Resistor, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD ERJU01F1822C vs CRG0201-N-1822FT
RC01W1822FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd ERJU01F1822C vs RC01W1822FBL
RC0201FR-1318K2L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJU01F1822C vs RC0201FR-1318K2L
RC0201FR-0718K2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJU01F1822C vs RC0201FR-0718K2P
ERJ1GEF1822C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components ERJU01F1822C vs ERJ1GEF1822C
CR-01FLB--18K2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp ERJU01F1822C vs CR-01FLB--18K2
232280681823L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01F1822C vs 232280681823L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU01F1822C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU01F1822C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU01F1822C would you like to use for your alert(s)?
  • Please alert me when ERJU01F1822C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU01F1822C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU01F1822C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU01F1822C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU01F1822C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU01F1822C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: