-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU01F3162C
|
Avnet Abacus | SMD Chip Resistor, 31.6 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU01F3162C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F3162C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F3162C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F3162C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F3162C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-0731K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01F3162C vs RC0201FR-0731K6L |
CR-01FLF--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F3162C vs CR-01FLF--31K6 |
CR05-3162-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJU01F3162C vs CR05-3162-FS |
CR-01FLC--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F3162C vs CR-01FLC--31K6 |
9C02017A3162FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJU01F3162C vs 9C02017A3162FLPF3 |
232280673163 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F3162C vs 232280673163 |
NRCL02F3162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | ERJU01F3162C vs NRCL02F3162TRF |
RMF02FT3162 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJU01F3162C vs RMF02FT3162 |
RM02FTN3162 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJU01F3162C vs RM02FTN3162 |
9C02017A3162FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31600ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJU01F3162C vs 9C02017A3162FLPF4 |