ERJU02J332X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJU02J332X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ERJU02J332X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJU02J332X
Avnet Abacus SMD Chip Resistor, 3.3 kOhm, 5% 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU02J332X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU02J332X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU02J332X by Panasonic Electronic Components

ERJU02J332X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJU02J332X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU02J332X

This table gives cross-reference parts and alternative options found for ERJU02J332X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J332X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ETBC332J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02J332X vs RK73B1ETBC332J
SG73P1ETBK332J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02J332X vs SG73P1ETBK332J
RK73B1ERTTPS332J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02J332X vs RK73B1ERTTPS332J
FCF02JY332 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJU02J332X vs FCF02JY332
RMCS1/16S3.3K5%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, SEI Stackpole Electronics Inc ERJU02J332X vs RMCS1/16S3.3K5%A
SG73P1ETTPD332J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02J332X vs SG73P1ETTPD332J
0402WGJ0332CBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJU02J332X vs 0402WGJ0332CBE
RK73B1ETTPS332J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02J332X vs RK73B1ETTPS332J
CRG0402-P-332JT Fixed Resistor, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD ERJU02J332X vs CRG0402-P-332JT
MCR01PZPIJ332 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJU02J332X vs MCR01PZPIJ332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU02J332X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU02J332X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU02J332X would you like to use for your alert(s)?
  • Please alert me when ERJU02J332X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU02J332X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU02J332X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU02J332X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU02J332X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU02J332X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: