-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3322613
|
Farnell | RES, 3K6, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03D3601V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03D3601V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03D3601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D3601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D3601V vs RK73H1JLTDD3601D |
CR0603-16W-3601DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03D3601V vs CR0603-16W-3601DPT-13 |
AC0603DR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03D3601V vs AC0603DR-073K6L |
CR0603T100X3K6+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJU03D3601V vs CR0603T100X3K6+/-0.5% |
CR0603-10W-3601DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03D3601V vs CR0603-10W-3601DT-13 |
RCG06033K60DKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03D3601V vs RCG06033K60DKEI |
RTT033601DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03D3601V vs RTT033601DTP |
RK73H1JRTTP3601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D3601V vs RK73H1JRTTP3601D |
RMC16K362DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03D3601V vs RMC16K362DTP |
CR16-3601-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJU03D3601V vs CR16-3601-DL |