-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U03F1000V
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F1000V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
44X4061
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 2597 Partner Stock |
|
$0.0180 / $0.1290 | Buy Now |
DISTI #
70624415
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 100Ohms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1000V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0330 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 100OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 516 |
|
$0.0270 / $0.0720 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 100OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERJ-U03F1000V) | 516 |
|
$0.0270 / $0.0720 | Buy Now |
DISTI #
ERJ-U03F1000V
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F1000V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
44X4061
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 2597 Partner Stock |
|
$0.0180 / $0.1290 | Buy Now |
DISTI #
ERJU03F1000V
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU03F1000V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2145302
|
Farnell | RES, 100R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0168 | Buy Now |
DISTI #
2145302RL
|
Farnell | RES, 100R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03F1000V vs RK73H1JRTBK1000F |
CRCW0603100RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F1000V vs CRCW0603100RFKTBBC |
MCSR06X1000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJU03F1000V vs MCSR06X1000FTL |
D1106030B1000FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F1000V vs D1106030B1000FP5 |
RTT031000FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F1000V vs RTT031000FP2 |
RMF06FT1000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03F1000V vs RMF06FT1000 |
CR-03FLF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F1000V vs CR-03FLF--100R |
RC0603FK-07100RL | Fixed Resistor, | YAGEO Corporation | ERJU03F1000V vs RC0603FK-07100RL |
CR0603TT100X100R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJU03F1000V vs CR0603TT100X100R+/-1% |
CRCW0603100RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F1000V vs CRCW0603100RFKEBC |