-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624421
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 1MOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1004V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0350 | RFQ |
|
Future Electronics | Anti-Sulfurated 0603, 1%, 0.75W, AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0113 / $0.0130 | Buy Now |
DISTI #
ERJU03F1004V
|
TME | Resistor: thick film, SMD, 0603, 1MΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0140 | RFQ |
DISTI #
ERJU03F1004V
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJU03F1004V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2145307
|
element14 Asia-Pacific | RES, 1M, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5210 |
|
$0.0132 / $0.0461 | Buy Now |
DISTI #
2145307RL
|
element14 Asia-Pacific | RES, 1M, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 5210 |
|
$0.0132 / $0.0256 | Buy Now |
DISTI #
2145307RL
|
Farnell | RES, 1M, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 5210 |
|
$0.0124 / $0.0261 | Buy Now |
DISTI #
2145307
|
Farnell | RES, 1M, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 5210 |
|
$0.0124 / $0.0501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1004V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1004V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1004V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1004V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-1M00FI | Fixed Resistor, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJU03F1004V vs WCR0603-1M00FI |
MR06X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F1004V vs MR06X1004FTL |
CR-03FL7----1M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F1004V vs CR-03FL7----1M |
RTT031004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | ERJU03F1004V vs RTT031004FTP |
CR-03FL7----1M- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJU03F1004V vs CR-03FL7----1M- |
CR-03FLF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F1004V vs CR-03FLF----1M |
RK73H1JRTTP1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F1004V vs RK73H1JRTTP1004F |
RK73H1JGBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F1004V vs RK73H1JGBK1004F |
MCSR06X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJU03F1004V vs MCSR06X1004FTL |
CRCW06031004F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJU03F1004V vs CRCW06031004F100RT5-E3 |