-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0125
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.6 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F1601V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.0100 / $0.0630 | Buy Now |
DISTI #
70624442
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 1.6kOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1601V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ |
DISTI #
ERJU03F1601V
|
Avnet Abacus | SMD Chip Resistor, 1.6 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: ERJU03F1601V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1601V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1601V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJU03F1601V vs CR16-1601-FK |
RMC16K162FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03F1601V vs RMC16K162FTP |
232270461602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F1601V vs 232270461602 |
CR0603-16W-1601FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F1601V vs CR0603-16W-1601FPT-13 |
RTT031601FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F1601V vs RTT031601FP3 |
BCTS000603-1601FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJU03F1601V vs BCTS000603-1601FTP |
CR161601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU03F1601V vs CR161601F |
CR0603-16W-1601FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F1601V vs CR0603-16W-1601FT-13 |
RK73H1JRTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03F1601V vs RK73H1JRTBK1601F |
CRCW06031K60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F1601V vs CRCW06031K60FKEBC |